SURA8120T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,480
Unit Price: $0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 75,526
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,390
Unit Price: $0.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05827
Datasheet

Similar


SMC Diode Solutions
In Stock: 28,634
Unit Price: $0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,004
Unit Price: $0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 205,149
Unit Price: $0.68000
Datasheet

Similar


Panjit International Inc.
In Stock: 7,380
Unit Price: $0.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,412
Unit Price: $0.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,470
Unit Price: $0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 175
Unit Price: $0.48000
Datasheet
Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURA8120T3G

DigiKey Part Number
SURA8120T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURA8120T3G
Description
DIODE STANDARD 200V 1A SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SURA8120T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Flip Electronics