Diode 200 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AC (SMA)
TSC Webinar - Rectifier Diodes

PU3DAH

DigiKey Part Number
1801-PU3DAHTR-ND - Tape & Reel (TR)
1801-PU3DAHCT-ND - Cut Tape (CT)
1801-PU3DAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3DAH
Description
DIODE STANDARD 200V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
PU3DAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,412
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49900$4.99
100$0.32140$32.14
500$0.24480$122.40
1,000$0.22009$220.09
2,000$0.19928$398.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.12905$967.88
Manufacturers Standard Package