NDS8425 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16,724
Unit Price: $1.23000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,176
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,707
Unit Price: $0.89000
Datasheet

Similar


Infineon Technologies
In Stock: 9,523
Unit Price: $1.19000
Datasheet

Similar


Infineon Technologies
In Stock: 95
Unit Price: $1.56000
Datasheet

Similar


Vishay Siliconix
In Stock: 16,868
Unit Price: $1.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 8,183
Unit Price: $2.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,820
Unit Price: $1.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 30
Unit Price: $4.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 22,490
Unit Price: $2.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,694
Unit Price: $3.52000
Datasheet

Similar


Vishay Siliconix
In Stock: 16,993
Unit Price: $2.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,562
Unit Price: $2.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.17000
Datasheet
N-Channel 20 V 7.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 7.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

NDS8425

DigiKey Part Number
NDS8425FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8425
Description
MOSFET N-CH 20V 7.4A 8SOIC
Customer Reference
Detailed Description
N-Channel 20 V 7.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 7.4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1098 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable