
SI4100DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4100DY-T1-E3TR-ND - Tape & Reel (TR) SI4100DY-T1-E3CT-ND - Cut Tape (CT) SI4100DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4100DY-T1-E3 |
Description | MOSFET N-CH 100V 6.8A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.8A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4100DY-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 4.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.26700 | $12.67 |
| 100 | $0.85220 | $85.22 |
| 500 | $0.67456 | $337.28 |
| 1,000 | $0.61744 | $617.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55562 | $1,389.05 |
| 5,000 | $0.51742 | $2,587.10 |
| 7,500 | $0.49797 | $3,734.78 |
| 12,500 | $0.47612 | $5,951.50 |
| 17,500 | $0.47500 | $8,312.50 |









