Similar

NCV78703MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV78703MW0R2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78703MW0R2G |
Description | IC LED DRIVER CTRLR PWM 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) PWM, SPI Dimming 24-QFNW (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer onsemi | Frequency 10MHz |
Packaging Tape & Reel (TR) | Dimming PWM, SPI |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) No | Package / Case 24-VQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 24-QFNW (5x5) |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV78703MW0AR2G | onsemi | 0 | 488-NCV78703MW0AR2GTR-ND | $2.16016 | Similar |


