Parametric Equivalent

NCV78703MW0AR2G | |
|---|---|
DigiKey Part Number | 488-NCV78703MW0AR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78703MW0AR2G |
Description | IC LED DRIVER CTRLR PWM 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) PWM, SPI Dimming 24-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | 10MHz | |
Dimming | PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.16016 | $10,800.80 |


