Similar
Similar
Similar
Similar
Similar

MC75172BDWG | |
|---|---|
DigiKey Part Number | MC75172BDWG-ND |
Manufacturer | |
Manufacturer Product Number | MC75172BDWG |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC75172BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


