
SN75LBC172DWR | |
|---|---|
DigiKey Part Number | 296-SN75LBC172DWRTR-ND - Tape & Reel (TR) 296-SN75LBC172DWRCT-ND - Cut Tape (CT) 296-SN75LBC172DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LBC172DWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC172DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.99744 | $5,994.88 |

