MC34072VD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,964
Unit Price: $1.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,297
Unit Price: $1.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: $1.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,732
Unit Price: $0.13000
Datasheet

Similar


STMicroelectronics
In Stock: 2,394
Unit Price: $0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 7,002
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 5,571
Unit Price: $0.36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,943
Unit Price: $0.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,122
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 6,500
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,862
Unit Price: $1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 4,780
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 741
Unit Price: $0.83000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072VD

DigiKey Part Number
MC34072VDOS-ND
Manufacturer
Manufacturer Product Number
MC34072VD
Description
IC OPAMP DUAL SGL SUPP HS 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types