
TL082IDRQ1 | |
|---|---|
DigiKey Part Number | 296-TL082IDRQ1TR-ND - Tape & Reel (TR) 296-TL082IDRQ1CT-ND - Cut Tape (CT) 296-TL082IDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDRQ1 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082IDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.71900 | $7.19 |
| 25 | $0.64880 | $16.22 |
| 100 | $0.57120 | $57.12 |
| 250 | $0.53428 | $133.57 |
| 500 | $0.51200 | $256.00 |
| 1,000 | $0.49725 | $497.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.46048 | $1,151.20 |
| 5,000 | $0.44915 | $2,245.75 |
| 7,500 | $0.44348 | $3,326.10 |
| 12,500 | $0.43719 | $5,464.88 |
| 17,500 | $0.43351 | $7,586.43 |











