Parametric Equivalent

MC100EP56MNTXG | |
|---|---|
DigiKey Part Number | MC100EP56MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP56MNTXG |
Description | IC DIFF DIG MULTPL 2X2:1 20-QFN |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP56MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |


