Differential Digital Multiplexer 2 x 2:1 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56MNG

DigiKey Part Number
MC100EP56MNG-ND
Manufacturer
Manufacturer Product Number
MC100EP56MNG
Description
IC DIFF DIG MULTPL 2X2:1 20-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,220
Check Lead Time
Marketplace Stock: 23,273 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.23000$13.23
10$10.42200$104.22
92$8.98500$826.62
184$8.69103$1,599.15
276$8.54388$2,358.11
552$8.32797$4,597.04
1,012$8.17078$8,268.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16,005In Stock
Ships from Rochester Electronics, LLC
7,268In Stock
Ships from Flip Electronics