LV8862JA-AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1,992
Unit Price: $1.25000
Datasheet
Motor Driver Bi-CMOS Parallel, PWM 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8862JA-AH

DigiKey Part Number
LV8862JA-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8862JA-AH
Description
IC MOTOR DRIVER 3.6V-16V 16SSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel, PWM 16-SSOP
EDA/CAD Models
LV8862JA-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.5A
Voltage - Supply
3.6V ~ 16V
Voltage - Load
3.6V ~ 16V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

52,000In Stock
Ships from Flip Electronics