
TC78B002FNG,EL | |
|---|---|
DigiKey Part Number | TC78B002FNGELTR-ND - Tape & Reel (TR) TC78B002FNGELCT-ND - Cut Tape (CT) TC78B002FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B002FNG,EL |
Description | IC MOTOR DRIVER 3.5V-16V 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 3.5V ~ 16V | |
Voltage - Load | 3.5V ~ 16V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90900 | $9.09 |
| 25 | $0.82280 | $20.57 |
| 100 | $0.72760 | $72.76 |
| 250 | $0.68224 | $170.56 |
| 500 | $0.65492 | $327.46 |
| 1,000 | $0.64260 | $642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61388 | $1,227.76 |
| 4,000 | $0.59863 | $2,394.52 |
| 6,000 | $0.59099 | $3,545.94 |
| 10,000 | $0.58253 | $5,825.30 |
| 14,000 | $0.57759 | $8,086.26 |

