Similar

FSHDMI08MTDX | |
|---|---|
DigiKey Part Number | FSHDMI08MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSHDMI08MTDX |
Description | IC VIDEO SWITCH 56TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 56-TSSOP Package |
EDA/CAD Models | FSHDMI08MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


