
TS3DV421DGVR | |
|---|---|
DigiKey Part Number | 296-24796-2-ND - Tape & Reel (TR) 296-24796-1-ND - Cut Tape (CT) 296-24796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV421DGVR |
Description | IC VIDEO SWITCH 48TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Serial DVI 1.0, HDMI 1.3 48-TVSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV421DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | DVI 1.0, HDMI 1.3 | |
Control Interface | Serial | |
Voltage - Supply | 1.5V ~ 2.1V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74314 | $1,486.28 |
| 4,000 | $0.72539 | $2,901.56 |
| 6,000 | $0.71650 | $4,299.00 |
| 10,000 | $0.70666 | $7,066.60 |
| 14,000 | $0.70091 | $9,812.74 |

