FAN4174IP5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,856
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 4,380
Unit Price: $1.00000
Datasheet

Similar


Microchip Technology
In Stock: 63,589
Unit Price: $0.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,251
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 7,713
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 7,635
Unit Price: $1.17000
Datasheet

Similar


Texas Instruments
In Stock: 8,063
Unit Price: $0.72000
Datasheet

Similar


Texas Instruments
In Stock: 1,713
Unit Price: $0.85000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4174IP5X

DigiKey Part Number
FAN4174IP5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN4174IP5X
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
EDA/CAD Models
FAN4174IP5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3.7 MHz
-3db Bandwidth
3.7 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
8 mV
Current - Supply
200µA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes