
OPA314AIDCKT | |
|---|---|
DigiKey Part Number | 296-34846-2-ND - Tape & Reel (TR) 296-34846-1-ND - Cut Tape (CT) 296-34846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.99600 | $9.96 |
| 25 | $0.90240 | $22.56 |
| 100 | $0.79990 | $79.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.75096 | $187.74 |
| 500 | $0.72146 | $360.73 |
| 750 | $0.70671 | $530.03 |
| 1,250 | $0.69034 | $862.92 |
| 1,750 | $0.68077 | $1,191.35 |
| 2,500 | $0.67158 | $1,678.95 |
| 6,250 | $0.65177 | $4,073.56 |
| 12,500 | $0.63983 | $7,997.88 |


