74F151ASJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,695
Unit Price: $0.90000
Datasheet
Multiplexer 1 x 8:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F151ASJ

DigiKey Part Number
74F151ASJ-ND
Manufacturer
Manufacturer Product Number
74F151ASJ
Description
IC MULTIPLEXER 1 X 8:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F151ASJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes