Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F151BNSR

DigiKey Part Number
296-SN74F151BNSRTR-ND - Tape & Reel (TR)
296-SN74F151BNSRCT-ND - Cut Tape (CT)
296-SN74F151BNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F151BNSR
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F151BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
1mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,695
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64700$6.47
25$0.58320$14.58
100$0.51270$51.27
250$0.47912$119.78
500$0.45890$229.45
1,000$0.44223$442.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42852$857.04
4,000$0.41723$1,668.92
6,000$0.41158$2,469.48
10,000$0.40532$4,053.20
14,000$0.40166$5,623.24
20,000$0.39814$7,962.80
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC