Similar
Similar
Similar
Similar

V530-R160E | |
|---|---|
DigiKey Part Number | V530-R160E-ND |
Manufacturer | |
Manufacturer Product Number | V530-R160E |
Description | CONTROLLER CODE READER NPN |
Customer Reference | |
Detailed Description | Code Reader Controller NPN 20.4 ~ 26.4VDC |
Datasheet | Datasheet |
Category | Output NPN |
Manufacturer Omron Automation and Safety | Number of Channels 2 |
Series | Voltage - Supply 20.4 ~ 26.4VDC |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Controller Type Code Reader |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQ2-S40010F-M | Omron Automation and Safety | 0 | FQ2-S40010F-M-ND | $7,612.14000 | Similar |
| FQ2-S40050F-M | Omron Automation and Safety | 0 | FQ2-S40050F-M-ND | $7,612.14000 | Similar |
| FQ2-S40100F-M | Omron Automation and Safety | 0 | FQ2-S40100F-M-ND | $7,753.93000 | Similar |
| FQ2-S40100N-M | Omron Automation and Safety | 0 | FQ2-S40100N-M-ND | $9,442.49000 | Similar |


