
FQ2-S40100F-M | |
|---|---|
DigiKey Part Number | FQ2-S40100F-M-ND |
Manufacturer | |
Manufacturer Product Number | FQ2-S40100F-M |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FQ2-S40100F-M Models |
Category | Light Source Integrated (White) |
Manufacturer Omron Automation and Safety | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Max) 153.0mm x 240.0mm | Termination Style Circular |
Visual Field (Min) 33.0mm x 53.0mm | Operating Temperature 0°C ~ 40°C |
Installation Distance 220.0mm ~ 970.0mm | Weight 0.353 lb (160.12 g) |
Resolution 0.4MP, 752 x 480 (360,960 Pixels) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,753.93000 | $7,753.93 |

