S8VM-15024CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 72
Unit Price: $116.81000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VM-15024CD

DigiKey Part Number
Z2500-ND
Manufacturer
Manufacturer Product Number
S8VM-15024CD
Description
AC/DC DIN RAIL SUPPLY 24V 150W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 7A
Datasheet
 Datasheet
EDA/CAD Models
S8VM-15024CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7A
Power (Watts)
150W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
6.32" L x 1.54" W x 3.25" H (160.5mm x 39.1mm x 82.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes