
R88M-K7K515C-S2 | |
|---|---|
DigiKey Part Number | R88M-K7K515C-S2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K7K515C-S2 |
Description | SERVOMOTOR 1500 RPM 480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 7.5kW Absolute 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K7K515C-S2 Models |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.654" (42.00mm) |
Series | Length - Shaft and Bearing 4.449" (113.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 16852 / 119000 |
Voltage - Rated 480VAC | Operating Temperature 0°C ~ 40°C |
RPM 1500 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 6769 / 47800 | Weight 80 lbs (36.3 kg) |
Power - Rated 7.5kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,149.23000 | $11,149.23 |



