
R88D-KT75F | |
|---|---|
DigiKey Part Number | R88D-KT75F-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT75F |
Description | SERVO DRIVER 22A 480V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 22A 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT75F Models |
Category | Current - Output 22A |
Manufacturer Omron Automation and Safety | Wattage - Load 7.5 kW |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Bulk | Interface Serial, USB |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 29 lbs (13.2 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,009.51000 | $10,009.51 |


