Direct
Similar

OV05653-A66A-1E | |
|---|---|
DigiKey Part Number | 884-1036-ND |
Manufacturer | |
Manufacturer Product Number | OV05653-A66A-1E |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2592H x 1944V 1.75µm x 1.75µm 66-CSP3 (6.5x6) |
Datasheet | Datasheet |
Category | Pixel Size 1.75µm x 1.75µm |
Manufacturer OmniVision Technologies Inc | Active Pixel Array 2592H x 1944V |
Series | Frames per Second 15.0 |
Packaging Tray | Voltage - Supply 2.8V |
Part Status Obsolete | Supplier Device Package 66-CSP3 (6.5x6) |
Type CMOS with Processor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OS04C10-A43A | OmniVision Technologies Inc | 0 | 884-OS04C10-A43A-ND | $15.00000 | Direct |
| OS05A10-H73A | OmniVision Technologies Inc | 0 | OS05A10-H73A-ND | $8.85094 | Similar |



