CMOS Image Sensor 2688H x 1520V 1.998µm x 1.998µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS04C10-A43A

DigiKey Part Number
884-OS04C10-A43A-ND
Manufacturer
Manufacturer Product Number
OS04C10-A43A
Description
CAMERACHIP 4MP CMOS 43CSP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2688H x 1520V 1.998µm x 1.998µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniVision Technologies Inc
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
1.998µm x 1.998µm
Active Pixel Array
2688H x 1520V
Frames per Second
60.0
Voltage - Supply
1.2V
Package / Case
-
Supplier Device Package
-
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
800$15.00000$12,000.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.