CU1052E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU2052E

DigiKey Part Number
2485-CU2052E-ND
Manufacturer
Manufacturer Product Number
CU2052E
Description
2 WATT CARBON POT TYPE CU 10%
Customer Reference
Detailed Description
2M Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Case
Part Status
Active
Resistance (Ohms)
2M
Tolerance
±20%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia x 0.626" H (29.40mm x 15.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.