
5730E | |
|---|---|
DigiKey Part Number | 2485-5730E-ND |
Manufacturer | |
Manufacturer Product Number | 5730E |
Description | MOLDED SKIRTED CONTROL KNOB |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.016" (25.81mm), 1.500" (38.10mm) Skirt | |
Height | 0.875" (22.23mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |






