Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.543" L x 1.437" W (90.00mm x 36.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.31000 | $59.31 |
| 12 | $42.50083 | $510.01 |
| 27 | $38.82296 | $1,048.22 |
| 51 | $36.39176 | $1,855.98 |
| 102 | $34.12569 | $3,480.82 |
| 252 | $31.67448 | $7,981.97 |


