
CJP150J15RJ | |
|---|---|
DigiKey Part Number | 1712-CJP150J15RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP150J15RJ |
Description | CJP 150W 15R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 8.465" L x 1.575" W (215.00mm x 40.00mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.35000 | $47.35 |
| 10 | $34.41300 | $344.13 |

