PMBFJ310,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26,218
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 16,115
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 25,856
Unit Price: $0.85000
Datasheet

Similar


Linear Integrated Systems, Inc.
In Stock: 5,071
Unit Price: $4.99000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBFJ310,215

DigiKey Part Number
568-2083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBFJ310,215
Description
JFET N-CH 25V SOT23
Customer Reference
Detailed Description
JFET N-Channel 25 V 250 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
PMBFJ310,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Resistance - RDS(On)
50 Ohms
Power - Max
250 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes