
SST310 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST310SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST310SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST310SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST310 SOT-23 3L ROHS |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Resistance - RDS(On) | 35 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.31100 | $33.11 |
| 100 | $2.35870 | $235.87 |
| 500 | $2.23380 | $1,116.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.82500 | $5,475.00 |


