Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA143ZE,115 | |
|---|---|
DigiKey Part Number | 568-2130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA143ZE,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZET1G | onsemi | 12,106 | DTA143ZET1GOSCT-ND | $0.19000 | Direct |
| DDTA143TCA-7-F | Diodes Incorporated | 1,928 | DDTA143TCA-FDICT-ND | $0.24000 | Similar |
| DDTA143TE-7-F | Diodes Incorporated | 0 | DDTA143TE-FDITR-ND | $0.04765 | Similar |
| DDTA143ZE-7-F | Diodes Incorporated | 2,970 | 31-DDTA143ZE-7-FCT-ND | $0.29000 | Similar |
| DTA113ZETL | Rohm Semiconductor | 2,992 | DTA113ZETLCT-ND | $0.46000 | Similar |









