PDTA143ZMB,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Flip Electronics
In Stock: 640,000
Unit Price: $0.06000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143ZMB,315

DigiKey Part Number
PDTA143ZMB,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA143ZMB,315
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
PDTA143ZMB,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Frequency - Transition
180 MHz
Part Status
Discontinued at DigiKey
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
3-XFDFN
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
DFN1006B-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBA143ZF3T5GFlip Electronics640,0002832-NSBA143ZF3T5G-488-ND$0.06000Similar
In-Stock: 0
Marketplace Stock: 69,888 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

69,888In Stock
Ships from Rochester Electronics, LLC