
N74F27D,602 | |
|---|---|
DigiKey Part Number | N74F27D,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F27D,602 |
Description | IC GATE NOR 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F27NSR | Texas Instruments | 1,768 | 296-SN74F27NSRCT-ND | $0.58000 | Similar |
| SN74F27D | Rochester Electronics, LLC | 72,029 | 2156-SN74F27D-ND | $1.04000 | Parametric Equivalent |
| SN74F27DR | Texas Instruments | 8,995 | 296-3576-1-ND | $0.48000 | Parametric Equivalent |



