
SN74F27NSR | |
|---|---|
DigiKey Part Number | 296-SN74F27NSRTR-ND - Tape & Reel (TR) 296-SN74F27NSRCT-ND - Cut Tape (CT) 296-SN74F27NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F27NSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.36880 | $9.22 |
| 100 | $0.32160 | $32.16 |
| 250 | $0.29896 | $74.74 |
| 500 | $0.28536 | $142.68 |
| 1,000 | $0.27415 | $274.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26493 | $529.86 |
| 4,000 | $0.25733 | $1,029.32 |
| 6,000 | $0.25353 | $1,521.18 |
| 10,000 | $0.24932 | $2,493.20 |
| 14,000 | $0.24685 | $3,455.90 |
| 20,000 | $0.24448 | $4,889.60 |

