Similar

MC68332GCPV16 | |
|---|---|
DigiKey Part Number | MC68332GCPV16-ND |
Manufacturer | |
Manufacturer Product Number | MC68332GCPV16 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MC68332GCPV16 Models |
Category | Number of I/O 15 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor CPU32 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 144-LQFP (20x20) |
Speed 16MHz | Package / Case 144-LQFP |
Connectivity EBI/EMI, SCI, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC68332GCAG16 | NXP USA Inc. | 423 | MC68332GCAG16-ND | $32.84000 | Similar |


