Direct



AFT05MS003NT1 | |
|---|---|
DigiKey Part Number | AFT05MS003NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT05MS003NT1 |
Description | RF MOSFET LDMOS 7.5V SOT89A |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 520MHz 20.8dB 3W SOT-89A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 520MHz | |
Gain | 20.8dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 3W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89A | |
Base Product Number |


