


AFT05MS004NT1 | |
|---|---|
DigiKey Part Number | AFT05MS004NT1TR-ND - Tape & Reel (TR) AFT05MS004NT1CT-ND - Cut Tape (CT) AFT05MS004NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MS004NT1 |
Description | RF MOSFET LDMOS 7.5V SOT89A |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 100 mA 520MHz 20.9dB 4.9W SOT-89A |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MS004NT1 Models |
Category | Current - Test 100 mA |
Manufacturer NXP USA Inc. | Power - Output 4.9W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30 V |
Part Status Last Time Buy | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-243AA |
Frequency 520MHz | Supplier Device Package SOT-89A |
Gain 20.9dB | Base Product Number |
Voltage - Test 7.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.94900 | $29.49 |
| 25 | $2.70760 | $67.69 |
| 100 | $2.44130 | $244.13 |
| 250 | $2.31440 | $578.60 |
| 500 | $2.23792 | $1,118.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.17497 | $2,174.97 |
| 2,000 | $2.12316 | $4,246.32 |
| 3,000 | $2.09722 | $6,291.66 |











