74HCT139PW,118 is Discontinued and no longer carried by DigiKey.
cms-subs-available:

Parametric Equivalent


Rochester Electronics, LLC
cms-in-stock: 2,400
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
cms-in-stock: 13
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
cms-in-stock: 11,581
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
cms-in-stock: 0
Unit Price: $0.15392
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
cms-photo-disclaimer

74HCT139PW,118

cms-digikey-product-number
568-74HCT139PW,118TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
74HCT139PW,118
cms-description
IC DECODER/DEMUX 1X2:4 16-TSSOP
cms-customer-reference
cms-detailed-description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Discontinued
This product is no longer carried by DigiKey. cms-view-ph0-or-ph1