
74HCT139PW,118 | |
|---|---|
DigiKey Part Number | 1727-6621-2-ND - Tape & Reel (TR) 1727-6621-1-ND - Cut Tape (CT) 1727-6621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT139PW,118 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.20560 | $5.14 |
| 100 | $0.17730 | $17.73 |
| 250 | $0.16368 | $40.92 |
| 500 | $0.15550 | $77.75 |
| 1,000 | $0.14875 | $148.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12521 | $313.02 |
| 5,000 | $0.12134 | $606.70 |
| 7,500 | $0.11940 | $895.50 |
| 12,500 | $0.11725 | $1,465.62 |
| 17,500 | $0.11599 | $2,029.82 |
| 25,000 | $0.11478 | $2,869.50 |

