MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC166PW,112 | |
|---|---|
DigiKey Part Number | 568-74HC166PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC166PW,112 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC166PW,112 | Nexperia USA Inc. | 0 | 74HC166PW,112-ND | $0.00000 | MFR Recommended |
| 74HC166PW,118 | Nexperia USA Inc. | 10,000 | 1727-74HC166PW,118CT-ND | $0.44000 | Parametric Equivalent |
| 74HC166PW-Q100J | Nexperia USA Inc. | 4,808 | 1727-74HC166PW-Q100JCT-ND | $0.59000 | Parametric Equivalent |
| MC74HC597ADTR2G | onsemi | 0 | MC74HC597ADTR2GOSCT-ND | $0.42000 | Parametric Equivalent |



