Similar
Similar
Similar
Similar
Similar

74HC166PW,112 | |
|---|---|
DigiKey Part Number | 74HC166PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC166PW,112 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC166AIPWRG4Q1 | Texas Instruments | 35,573 | 296-SN74HC166AIPWRG4Q1CT-ND | $1.12000 | Similar |
| SN74HC166DBR | Texas Instruments | 5,175 | 296-SN74HC166DBRCT-ND | $0.38000 | Similar |
| SN74HC166PWR | Texas Instruments | 8,771 | 296-31797-1-ND | $0.83000 | Similar |
| SN74HC166PWT | Texas Instruments | 2,085 | 296-SN74HC166PWTCT-ND | $0.00000 | Similar |
| SN74HCS166PWR | Texas Instruments | 1,346 | 296-SN74HCS166PWRCT-ND | $0.81000 | Similar |




