MFR Recommended

NUC976DK61Y | |
|---|---|
DigiKey Part Number | 816-NUC976DK61Y-ND |
Manufacturer | |
Manufacturer Product Number | NUC976DK61Y |
Description | IC MCU 32BIT 16KB ROM 128LQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S NUC970 Microcontroller IC 32-Bit 300MHz 16KB (16K x 8) ROM 128-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 56K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Part Status Obsolete | Data Converters A/D 4x12b SAR |
Core Processor ARM926EJ-S | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, eMMC/SD/SDIO, Ethernet, I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 128-LQFP (14x14) |
Peripherals Crypto - AES, DMA, I2S, LCD, LVD, LVR, POR, PWM, SHA, TRNG, WDT | Package / Case 128-LQFP |
Number of I/O 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUC976DK63YC | Nuvoton Technology Corporation | 0 | 816-NUC976DK63YC-ND | $9.29856 | MFR Recommended |


