
NUC976DK63YC | |
|---|---|
DigiKey Part Number | 816-NUC976DK63YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC976DK63YC |
Description | IC MCU 32BIT 16KB ROM 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S NuMicro™ NUC970 Microcontroller IC 32-Bit 300MHz 16KB (16K x 8) ROM 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 56K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Part Status Active | Data Converters A/D 4x12b SAR |
Core Processor ARM926EJ-S | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, eMMC/SD/SDIO, Ethernet, I2C, IrDA, LINbus, UART/USART, USB | Supplier Device Package 128-LQFP (14x14) |
Peripherals Crypto - AES, DMA, I2S, LCD, LVD, LVR, POR, PWM, SHA, TRNG, WDT | Package / Case 128-LQFP |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $9.29856 | $836.87 |

