
DL10-13-TO-B-FA-A | |
|---|---|
DigiKey Part Number | 5299-DL10-13-TO-B-FA-A-ND |
Manufacturer | |
Manufacturer Product Number | DL10-13-TO-B-FA-A |
Description | 10G 1310nm DFB Laser TOSA FC/APC |
Customer Reference | |
Detailed Description | Laser Diode 1310nm 2mW 1.5V Module, 4 Lead, Single Mode Fiber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NuPhotonics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Voltage - Input | 1.5V | |
Current Rating (Amps) | - | |
Power (Watts) | 2mW | |
Package / Case | Module, 4 Lead, Single Mode Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.99000 | $79.99 |
| 10 | $76.99000 | $769.90 |
| 50 | $74.99000 | $3,749.50 |
| 100 | $72.99000 | $7,299.00 |
| 1,000 | $68.99000 | $68,990.00 |


