
A10T-TO-A-FA | |
|---|---|
DigiKey Part Number | 5299-A10T-TO-A-FA-ND |
Manufacturer | |
Manufacturer Product Number | A10T-TO-A-FA |
Description | 10G InGaAs APD Photodiode w TIA |
Customer Reference | |
Detailed Description | Photodiode Module, 4 Lead, Single Mode Fiber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NuPhotonics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1650nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.8 A/W @ 1310nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 25nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module, 4 Lead, Single Mode Fiber |




