
2406VL-05W-B39-B50 | |
|---|---|
DigiKey Part Number | 12-2406VL-05W-B39-B50-ND |
Manufacturer | |
Manufacturer Product Number | 2406VL-05W-B39-B50 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.5dB |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.121 lb (54.88 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.040A |
Width 15.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 14.5 CFM (0.406m³/min) | Material - Frame Plastic |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06015VA-24L-AT-00 | NMB Technologies Corporation | 2,528 | 12-06015VA-24L-AT-00-ND | $14.04000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $11.04300 | $110.43 |
| 25 | $10.06880 | $251.72 |
| 50 | $9.37160 | $468.58 |
| 150 | $8.63200 | $1,294.80 |








