
06015VA-24L-AT-00 | |
|---|---|
DigiKey Part Number | 12-06015VA-24L-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015VA-24L-AT-00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 28.5dB |
Series | Power (Watts) 1 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.040A |
Width 15.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 14.5 CFM (0.406m³/min) | Material - Frame Plastic |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.04000 | $14.04 |
| 10 | $11.35500 | $113.55 |
| 25 | $10.35280 | $258.82 |
| 50 | $9.63580 | $481.79 |
| 150 | $8.89200 | $1,333.80 |








